345-021-544-608

Heilind Number:EDA345-021-544-608
Manufacturer:EDAC
Manufacturer Number:345-021-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-544-608

Detailed Description

Enhance your electronic assembly with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless connectivity, it features 21 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Elevate your design with this essential component, perfect for industrial and commercial projects.