345-021-558-101

Heilind Number:EDA345-021-558-101
Manufacturer:EDAC
Manufacturer Number:345-021-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, it boasts a compact form factor with a single row layout and a total of 21 positions for optimal signal transfer. The robust housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it's a must-have component for any PCB assembly project. Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, it boasts a compact form factor with a single row layout and a total of 21 positions for optimal signal transfer. The robust housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it's a must-have component for any PCB assembly project.