345-021-558-102

Heilind Number:EDA345-021-558-102
Manufacturer:EDAC
Manufacturer Number:345-021-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions and a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inch, you can trust in reliable conductivity. Its compact design, with a row spacing of .2 inches, makes it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Ideal for professionals in the field requiring precise and secure connectivity, this Card Edge Connector is a must-have in any toolkit. Elevate your PCB assembly process with our premium connector, ensuring optimal performance and longevity.