345-021-558-103

Heilind Number:EDA345-021-558-103
Manufacturer:EDAC
Manufacturer Number:345-021-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 21 positions arranged in a single row, allowing for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Its right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your PCB assembly with this essential connector, a must-have for seamless electronic connectivity.