345-021-558-104

Heilind Number:EDA345-021-558-104
Manufacturer:EDAC
Manufacturer Number:345-021-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-104

Detailed Description

Enhance your electronic connections with our high-performance Green Right Angle Card Edge Connector. Designed for seamless integration on PCBs, this connector features 21 positions in a single row, offering ample space for secure and efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise mating with compatible devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.