345-021-558-108

Heilind Number:EDA345-021-558-108
Manufacturer:EDAC
Manufacturer Number:345-021-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-108

Detailed Description

Enhance connectivity in your electronic devices with this efficient board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 21 positions, offering ample room for secure connections. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating conditions. With a contact material of copper alloy, you can trust in the optimal conductivity of your connections. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the green color adds a touch of visibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality and versatile component.