345-021-558-112

Heilind Number:EDA345-021-558-112
Manufacturer:EDAC
Manufacturer Number:345-021-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-112

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 21 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in our connector to deliver superior performance for all your PCB connectivity needs.