345-021-558-158

Heilind Number:EDA345-021-558-158
Manufacturer:EDAC
Manufacturer Number:345-021-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration and featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contacts and 21 positions guarantee efficient signal transfer, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for optimal functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications, making it a must-have in your toolkit. Trust in its quality and performance to streamline your PCB connections effortlessly.