345-021-558-178

Heilind Number:EDA345-021-558-178
Manufacturer:EDAC
Manufacturer Number:345-021-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-178

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 21 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a right-angle mount orientation, this connector offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial applications. Upgrade your setup with this essential component for seamless data transfer.