345-021-558-188

Heilind Number:EDA345-021-558-188
Manufacturer:EDAC
Manufacturer Number:345-021-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-188

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, meticulously designed for superior performance. With an amperage of 3 A and contact material crafted from durable Copper Alloy, this connector ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Featuring 21 positions in a single row layout, it offers seamless integration into your circuit board. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.