345-021-558-402

Heilind Number:EDA345-021-558-402
Manufacturer:EDAC
Manufacturer Number:345-021-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for optimal performance.