345-021-558-403

Heilind Number:EDA345-021-558-403
Manufacturer:EDAC
Manufacturer Number:345-021-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-403

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable conductivity in any setting. With 21 positions and a contact material made of Copper Alloy, it guarantees secure and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.