345-021-558-404

Heilind Number:EDA345-021-558-404
Manufacturer:EDAC
Manufacturer Number:345-021-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a robust housing constructed from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures reliable power delivery with an amperage rating of 3A. The Copper Alloy contact material guarantees optimal conductivity, while the 1-row, 21-position configuration offers versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation facilitates space-saving installation, making it ideal for compact PCB layouts. Trust in its quality and performance for seamless data transmission in your electronic designs.