345-021-558-407

Heilind Number:EDA345-021-558-407
Manufacturer:EDAC
Manufacturer Number:345-021-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 21 positions in a single row with precise pitch spacing of .1 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Its copper alloy contacts offer reliable conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for all your connectivity needs.