345-021-558-408

Heilind Number:EDA345-021-558-408
Manufacturer:EDAC
Manufacturer Number:345-021-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-408

Detailed Description

Enhance your PCB connectivity with this versatile green board-to-board connector. Designed for seamless integration, it features 21 positions in a single row with a convenient .1-inch pitch and .2-inch row spacing. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-performance connector for optimal data transmission and power delivery.