345-021-558-412

Heilind Number:EDA345-021-558-412
Manufacturer:EDAC
Manufacturer Number:345-021-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a .1-inch pitch, ensuring precise and reliable connections. The right-angle mount orientation allows for flexible installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic designs with this essential connector.