345-021-558-602

Heilind Number:EDA345-021-558-602
Manufacturer:EDAC
Manufacturer Number:345-021-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring one row with 21 positions, each contact is crafted from robust Copper Alloy for optimal conductivity. The precise pitch of .1 inch and row spacing of .2 inch allow for secure and efficient mating. With a convenient right-angle mount orientation, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your PCB assembly with this essential component.