345-021-558-604

Heilind Number:EDA345-021-558-604
Manufacturer:EDAC
Manufacturer Number:345-021-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-604

Detailed Description

Enhance your board-to-board connectivity with this high-quality green Card Edge Connector. Designed for seamless integration, it features a single-row layout with 21 positions, perfect for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB connections with this essential component.