345-021-558-607

Heilind Number:EDA345-021-558-607
Manufacturer:EDAC
Manufacturer Number:345-021-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and features durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 positions, it offers ample space for seamless board-to-board connections. The contact material, made of copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in industries like electronics, telecommunications, and more. Upgrade your connectivity solutions with this essential component.