345-021-558-608

Heilind Number:EDA345-021-558-608
Manufacturer:EDAC
Manufacturer Number:345-021-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green color. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity. The 1-row design with 21 positions and a .1-inch pitch offers versatile connectivity options, perfect for various PCB applications. Featuring a right-angle mount orientation, it facilitates seamless installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its quality for secure and efficient data transmission in your electronic projects.