345-021-558-612

Heilind Number:EDA345-021-558-612
Manufacturer:EDAC
Manufacturer Number:345-021-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 21 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Upgrade your connections with this green-colored connector, a must-have for your electronic projects.