345-021-558-658

Heilind Number:EDA345-021-558-658
Manufacturer:EDAC
Manufacturer Number:345-021-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-658

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, with a compact pitch of .1 inches for efficient PCB layout. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and durability in various applications. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.