345-021-558-688

Heilind Number:EDA345-021-558-688
Manufacturer:EDAC
Manufacturer Number:345-021-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-558-688

Detailed Description

Enhance your circuit board connections with this high-performing board-to-board PCB connector. Featuring a vibrant green color, it effortlessly stands out in your setup. Designed for optimal functionality, it offers a contact amperage of 3A and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 21 positions, it ensures seamless connectivity for your electrical components. The copper alloy contact material guarantees reliable performance, even in demanding conditions. Its right-angle mount orientation and compact .1 inch pitch make it perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.