345-021-559-101

Heilind Number:EDA345-021-559-101
Manufacturer:EDAC
Manufacturer Number:345-021-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-101

Detailed Description

Enhance your electronic connections with our state-of-the-art Green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring a single row configuration with 21 positions and a pitch of .1 inches, it offers seamless connectivity in compact spaces. Its right-angle mount orientation and .2-inch row spacing make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to withstand harsh environments. Upgrade your connectivity solutions with this high-quality component.