345-021-559-102

Heilind Number:EDA345-021-559-102
Manufacturer:EDAC
Manufacturer Number:345-021-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering seamless integration for various electronic applications. Designed with precision, this connector features 21 positions in a single row, perfect for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables easy installation on your PCB. Its right angle mount orientation allows for flexible placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic toolkit.