345-021-559-103

Heilind Number:EDA345-021-559-103
Manufacturer:EDAC
Manufacturer Number:345-021-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered for versatility, it supports right-angle mount orientation, perfect for space-saving layouts. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.