345-021-559-104

Heilind Number:EDA345-021-559-104
Manufacturer:EDAC
Manufacturer Number:345-021-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-104

Detailed Description

Upgrade your connectivity with our durable and efficient green Board to Board PCB Connector. Featuring a right angle mount orientation, this connector is designed for seamless integration into your electronic setups. With a row spacing of .2 inches and 21 positions, it offers versatility for various connection needs. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Crafted with high-quality copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Elevate your PCB connectivity with this essential component.