345-021-559-107

Heilind Number:EDA345-021-559-107
Manufacturer:EDAC
Manufacturer Number:345-021-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-107

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a sleek green finish and right-angle mount orientation, it offers both functionality and aesthetics. Featuring 21 positions in a single row, it provides ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Upgrade your setup with this essential component for optimal performance and connectivity.