345-021-559-108

Heilind Number:EDA345-021-559-108
Manufacturer:EDAC
Manufacturer Number:345-021-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a contact material of Copper Alloy, you can trust in the quality and stability of your connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB connectivity with this essential component.