345-021-559-112

Heilind Number:EDA345-021-559-112
Manufacturer:EDAC
Manufacturer Number:345-021-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. With a compact single-row design, it offers 21 positions at a pitch of .1 inches, perfect for space-constrained applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic assemblies with this versatile and dependable connector.