345-021-559-158

Heilind Number:EDA345-021-559-158
Manufacturer:EDAC
Manufacturer Number:345-021-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row configuration and 21 copper alloy contacts, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of environments. Elevate your electronic projects with this essential component.