345-021-559-188

Heilind Number:EDA345-021-559-188
Manufacturer:EDAC
Manufacturer Number:345-021-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-188

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various applications. With a right-angle mount orientation and 21 positions, it ensures seamless connectivity on your PCBs. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.