345-021-559-402

Heilind Number:EDA345-021-559-402
Manufacturer:EDAC
Manufacturer Number:345-021-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 21 positions, offering ample room for efficient data transfer. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Elevate your connectivity standards with this green-colored connector.