345-021-559-403

Heilind Number:EDA345-021-559-403
Manufacturer:EDAC
Manufacturer Number:345-021-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-403

Detailed Description

Upgrade your PCB connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and reliability. With a single row configuration and 21 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Trust in its high performance to streamline your PCB assembly process.