345-021-559-404

Heilind Number:EDA345-021-559-404
Manufacturer:EDAC
Manufacturer Number:345-021-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity. With copper alloy contacts and a pitch of .1 inch, this connector delivers reliable power with an amperage of 3A. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for robust and dependable interconnect solutions in your PCB assemblies.