345-021-559-407

Heilind Number:EDA345-021-559-407
Manufacturer:EDAC
Manufacturer Number:345-021-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-407

Detailed Description

Enhance connectivity on your PCB with our 21-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. With a right-angle mount orientation and a pitch of .1 inches, it offers easy installation and space-saving benefits. Its single row design with a row spacing of .2 inches allows for efficient signal transmission, making it perfect for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.