345-021-559-408

Heilind Number:EDA345-021-559-408
Manufacturer:EDAC
Manufacturer Number:345-021-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-408

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 21 positions, offering ample room for intricate circuitry. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in any application. Crafted with copper alloy contacts, it provides optimal conductivity, while the right-angle mount orientation allows for flexible PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.