345-021-559-412

Heilind Number:EDA345-021-559-412
Manufacturer:EDAC
Manufacturer Number:345-021-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-412

Detailed Description

Elevate your PCB connectivity with this ultra-efficient right angle board-to-board connector. Designed for seamless integration, it boasts 21 positions for maximum versatility, while its high-quality copper alloy contacts ensure reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. With a low-profile pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.