345-021-559-478

Heilind Number:EDA345-021-559-478
Manufacturer:EDAC
Manufacturer Number:345-021-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 21 positions in a single row configuration, it offers seamless integration for your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a contact material made of Copper Alloy, it guarantees efficient and stable connectivity. Designed for easy installation, it boasts a right-angle mount orientation, ideal for space-saving on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this green-colored connector, perfect for achieving optimal performance in your electronic devices.