345-021-559-488

Heilind Number:EDA345-021-559-488
Manufacturer:EDAC
Manufacturer Number:345-021-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-488

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board-to-Board PCB Connector. Designed for optimal performance, it features a 1-row configuration with 21 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of electronic projects, it is a must-have component for any tech enthusiast or professional.