345-021-559-602

Heilind Number:EDA345-021-559-602
Manufacturer:EDAC
Manufacturer Number:345-021-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-602

Detailed Description

Enhance your circuit board connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. Its right angle mount orientation allows for flexible installation, and an operating temperature range of -40 to 105°C ensures reliable performance even in demanding environments. Upgrade your PCB connectivity with this essential component.