345-021-559-603

Heilind Number:EDA345-021-559-603
Manufacturer:EDAC
Manufacturer Number:345-021-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-603

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this essential component features 21 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a 3 A amperage and operating temperature range from -40 to 105 °C, it's suitable for diverse industrial environments. Its right-angle mount orientation and .1" pitch facilitate easy installation, while a row spacing of .2" enhances overall board layout efficiency. Trust in this connector for optimal performance in your electronic applications.