345-021-559-607

Heilind Number:EDA345-021-559-607
Manufacturer:EDAC
Manufacturer Number:345-021-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-607

Detailed Description

Upgrade your connection game with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a single row layout and a total of 21 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient data transfer. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and consumer applications. Its right-angle mount orientation and .1" pitch make it easy to install and compatible with a wide range of PCB layouts. Elevate your circuit design with this essential component, ensuring optimal performance and connectivity every time.