345-021-559-608

Heilind Number:EDA345-021-559-608
Manufacturer:EDAC
Manufacturer Number:345-021-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 21 positions for optimal functionality. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and streamline your electronic setup with ease.