345-021-559-658

Heilind Number:EDA345-021-559-658
Manufacturer:EDAC
Manufacturer Number:345-021-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a single row with 21 positions and a compact .1-inch pitch, this connector ensures efficient signal transmission with minimal spacing requirements. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation offers convenient installation on your circuit board, while the .2-inch row spacing allows for easy access during maintenance. Elevate your PCB design with this essential component, perfect for a wide range of applications in industrial, commercial, and consumer electronics.