345-021-559-678

Heilind Number:EDA345-021-559-678
Manufacturer:EDAC
Manufacturer Number:345-021-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-559-678

Detailed Description

Enhance your circuit board connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in various applications. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability even in challenging environments. Perfect for professional or DIY projects, this connector is a must-have for any electronic enthusiast. Elevate your connectivity experience with this essential component.