345-022-500-101

Heilind Number:EDA345-022-500-101
Manufacturer:EDAC
Manufacturer Number:345-022-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-500-101

Detailed Description

Enhance your electronic connections with our state-of-the-art Board-To-Board PCB Connector. Designed for precision and durability, this connector features 22 positions in a single row, ensuring seamless communication between your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronic industry. Upgrade your connectivity with this high-quality component.