345-022-500-404

Heilind Number:EDA345-022-500-404
Manufacturer:EDAC
Manufacturer Number:345-022-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-500-404

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 22 positions for optimal functionality. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.