345-022-520-102

Heilind Number:EDA345-022-520-102
Manufacturer:EDAC
Manufacturer Number:345-022-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-102

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions in a single row with a .1-inch pitch, ensuring precise alignment on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation facilitates easy installation, while the .2-inch row spacing offers efficient signal transmission. Upgrade your electronic assemblies with this essential component, perfect for various applications in industries like automotive, telecommunications, and more.