345-022-520-103

Heilind Number:EDA345-022-520-103
Manufacturer:EDAC
Manufacturer Number:345-022-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 22 positions, ideal for streamlined PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for industrial applications. Elevate your PCB setups with this essential component.